
USB2HAB50AC | |
|---|---|
DigiKey Part Number | 5214-USB2HAB50AC-ND |
Manufacturer | |
Manufacturer Product Number | USB2HAB50AC |
Description | 15M / 50 FT ACTIVE USB 2.0 A TO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 49.21' (15.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥468.23000 | ¥468.23 |
| 10 | ¥397.97600 | ¥3,979.76 |
| 25 | ¥373.06920 | ¥9,326.73 |
| 50 | ¥355.27620 | ¥17,763.81 |
| 100 | ¥338.33840 | ¥33,833.84 |
| 250 | ¥323.13552 | ¥80,783.88 |




