USB 2.0 Cable A Male to B Male 65.00' (19.81m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2HAB65AC

DigiKey Part Number
5214-USB2HAB65AC-ND
Manufacturer
Manufacturer Product Number
USB2HAB65AC
Description
20M ACTIVE USB A TO B CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 65.00' (19.81m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
65.00' (19.81m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 217
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥613.36000¥613.36
10¥521.35000¥5,213.50
25¥488.73160¥12,218.29
50¥465.42440¥23,271.22
100¥443.24100¥44,324.10
Manufacturers Standard Package