
USB2AAEXT15M | |
|---|---|
DigiKey Part Number | 5214-USB2AAEXT15M-ND |
Manufacturer | |
Manufacturer Product Number | USB2AAEXT15M |
Description | 15M USB 2.0 ACTIVE EXTENSION CAB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 49.21' (15.00m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥835.58000 | ¥835.58 |
| 10 | ¥710.29700 | ¥7,102.97 |
| 25 | ¥665.85680 | ¥16,646.42 |
| 50 | ¥634.11580 | ¥31,705.79 |
| 100 | ¥603.89570 | ¥60,389.57 |




