
USB2AAEXT10M | |
|---|---|
DigiKey Part Number | 5214-USB2AAEXT10M-ND |
Manufacturer | |
Manufacturer Product Number | USB2AAEXT10M |
Description | 10M USB 2.0 ACTIVE EXTENSION CAB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 32.81' (10.0m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 32.81' (10.0m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥729.99000 | ¥729.99 |
| 10 | ¥620.51400 | ¥6,205.14 |
| 25 | ¥581.69840 | ¥14,542.46 |
| 50 | ¥553.96400 | ¥27,698.20 |
| 100 | ¥527.56210 | ¥52,756.21 |





