USB Hub 4 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 480Mbps
ST4202USB
ST4202USB

ST4202USB

DigiKey Part Number
5214-ST4202USB-ND
Manufacturer
Manufacturer Product Number
ST4202USB
Description
USB HUB 4 PORT 480MBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 480Mbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
480Mbps
Manufacturer
StarTech.com
Voltage - Input
100 ~ 240VAC
Packaging
Retail Package
Mounting Type
Desktop
Part Status
Active
Features
Portable, USB 2.0 (4)
Number of Ports
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Factory Stock: 910
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥276.63000¥276.63
10¥245.39600¥2,453.96
25¥233.97160¥5,849.29
50¥225.68820¥11,284.41
100¥217.70020¥21,770.02
250¥207.57428¥51,893.57
Manufacturers Standard Package