RK1232WALHM | ||
---|---|---|
DigiKey Part Number | 5214-RK1232WALHM-ND | |
Manufacturer | ||
Manufacturer Product Number | RK1232WALHM | |
Description | 12U SERVER RACK ENCLOSURE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 33.500" L x 23.600" W x 25.200" H (850.90mm x 599.44mm x 640.08mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 33.400" L x 23.400" W x 21.700" H (848.36mm x 594.36mm x 551.18mm) | |
Dimensions - Overall | 33.500" L x 23.600" W x 25.200" H (850.90mm x 599.44mm x 640.08mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,097.45000 | ¥6,097.45 |
5 | ¥5,959.92200 | ¥29,799.61 |
10 | ¥5,868.22700 | ¥58,682.27 |