PRIVACY-SCREEN-19M | ||
---|---|---|
DigiKey Part Number | 5214-PRIVACY-SCREEN-19M-ND | |
Manufacturer | ||
Manufacturer Product Number | PRIVACY-SCREEN-19M | |
Description | 19IN. MONITOR PRIVACY SCREEN - U | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 19.0" (19.00", 483mm) | |
Viewing Area | 254.00mm W x 408.94mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥765.49000 | ¥765.49 |
5 | ¥719.12600 | ¥3,595.63 |
10 | ¥695.93600 | ¥6,959.36 |
25 | ¥672.73600 | ¥16,818.40 |