
MDP2DPMM3 | |
|---|---|
DigiKey Part Number | 5214-MDP2DPMM3-ND |
Manufacturer | |
Manufacturer Product Number | MDP2DPMM3 |
Description | 3 FT MINI DISPLAYPORT TO DISPLAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type Mini DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 3.00' (914.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.44000 | ¥127.44 |
| 10 | ¥108.32900 | ¥1,083.29 |
| 25 | ¥101.53920 | ¥2,538.48 |
| 50 | ¥96.69440 | ¥4,834.72 |
| 100 | ¥92.07980 | ¥9,207.98 |
| 250 | ¥86.31892 | ¥21,579.73 |
| 500 | ¥82.20376 | ¥41,101.88 |
| 1,000 | ¥78.28585 | ¥78,285.85 |






