
MDP2DPMM1MW | |
|---|---|
DigiKey Part Number | 5214-MDP2DPMM1MW-ND |
Manufacturer | |
Manufacturer Product Number | MDP2DPMM1MW |
Description | 1M 3FT MINI DP TO DP 1.2 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color White |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type Mini DisplayPort Male | Usage Multi Media |
Length 3.00' (914.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.39000 | ¥69.39 |
| 10 | ¥58.97300 | ¥589.73 |
| 25 | ¥55.28000 | ¥1,382.00 |
| 50 | ¥52.64020 | ¥2,632.01 |
| 100 | ¥50.12780 | ¥5,012.78 |
| 250 | ¥46.99012 | ¥11,747.53 |
| 500 | ¥44.74878 | ¥22,374.39 |
| 1,000 | ¥42.61529 | ¥42,615.29 |






