
MDP2DPMM10 | |
|---|---|
DigiKey Part Number | 5214-MDP2DPMM10-ND |
Manufacturer | |
Manufacturer Product Number | MDP2DPMM10 |
Description | 10 FT MINI DISPLAYPORT TO DISPLA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type Mini DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage High Definition Multimedia Interface, Multi Media |
Length 9.8' (3.00m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.53000 | ¥181.53 |
| 10 | ¥154.27700 | ¥1,542.77 |
| 25 | ¥144.61560 | ¥3,615.39 |
| 50 | ¥137.71200 | ¥6,885.60 |
| 100 | ¥131.14310 | ¥13,114.31 |
| 250 | ¥122.94012 | ¥30,735.03 |
| 500 | ¥117.07982 | ¥58,539.91 |





