LTCUB1MGR | ||
---|---|---|
DigiKey Part Number | 5214-LTCUB1MGR-ND | |
Manufacturer | ||
Manufacturer Product Number | LTCUB1MGR | |
Description | 1M LIGHTNING USB C MICRO-B CBL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to C Male 3.3' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Silver | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.57000 | ¥313.57 |
10 | ¥274.55300 | ¥2,745.53 |
25 | ¥262.69160 | ¥6,567.29 |
50 | ¥254.21680 | ¥12,710.84 |
100 | ¥245.74310 | ¥24,574.31 |
250 | ¥232.18468 | ¥58,046.17 |