
LP4SATAFM12 | |
|---|---|
DigiKey Part Number | 5214-LP4SATAFM12-ND |
Manufacturer | |
Manufacturer Product Number | LP4SATAFM12 |
Description | 12IN SATA TO LP4 POWER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SATA 15 pos Female to Rectangular 4 pos Female 1.00' (304.8mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.8mm) |
Manufacturer StarTech.com | Cable Type Individual |
Packaging Bag | Color Multiple |
Part Status Active | Shielding Unshielded |
Connector Type SATA 15 pos Female to Rectangular 4 pos Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.81000 | ¥89.81 |
| 10 | ¥76.34900 | ¥763.49 |
| 25 | ¥71.56840 | ¥1,789.21 |
| 50 | ¥68.14980 | ¥3,407.49 |
| 100 | ¥64.89710 | ¥6,489.71 |
| 250 | ¥60.83608 | ¥15,209.02 |
| 500 | ¥57.93496 | ¥28,967.48 |
| 1,000 | ¥55.17295 | ¥55,172.95 |





