
LP4SATAFM6IN | |
|---|---|
DigiKey Part Number | 5214-LP4SATAFM6IN-ND |
Manufacturer | |
Manufacturer Product Number | LP4SATAFM6IN |
Description | SATA TO LP4 POWER ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SATA 15 pos Male to Rectangular 4 pos Female 0.50' (152.4mm) |
Datasheet | Datasheet |
Category | Length 0.50' (152.4mm) |
Manufacturer StarTech.com | Cable Type Individual |
Packaging Bag | Color Multiple |
Part Status Active | Shielding Unshielded |
Connector Type SATA 15 pos Male to Rectangular 4 pos Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.98000 | ¥78.98 |
| 10 | ¥67.12800 | ¥671.28 |
| 25 | ¥62.91800 | ¥1,572.95 |
| 50 | ¥59.91280 | ¥2,995.64 |
| 100 | ¥57.05310 | ¥5,705.31 |
| 250 | ¥53.48272 | ¥13,370.68 |
| 500 | ¥50.93176 | ¥25,465.88 |
| 1,000 | ¥48.50336 | ¥48,503.36 |



