4 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

425

DigiKey Part Number
1528-425-ND
Manufacturer
Manufacturer Product Number
425
Description
4-PIN AT/ATX/IDE POWER CABLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Adafruit Industries LLC
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Multiple, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
Crimp
Number of Positions
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
Manufacturers Standard Package