



ICUSB422 | |
|---|---|
DigiKey Part Number | 5214-ICUSB422-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB422 |
Description | 1 PORT USB SERIAL CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to USB A Male 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type D-Sub 09 pos Male to USB A Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥840.70000 | ¥840.70 |
| 10 | ¥745.83200 | ¥7,458.32 |
| 25 | ¥711.13880 | ¥17,778.47 |
| 50 | ¥685.97220 | ¥34,298.61 |
| 100 | ¥661.69880 | ¥66,169.88 |








