Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDMM7MP | |
|---|---|
DigiKey Part Number | 5214-HDMM7MP-ND |
Manufacturer | |
Manufacturer Product Number | HDMM7MP |
Description | 7M 23FT PREMIUM 4K HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 23.0' (7.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 23.0' (7.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD3MM7MW | StarTech.com | 9 | 5214-HD3MM7MW-ND | ¥281.92000 | Parametric Equivalent |
| HDMI2-CABLE-4K60-25F | StarTech.com | 15 | 5214-HDMI2-CABLE-4K60-25F-ND | ¥280.44000 | Parametric Equivalent |
| HDMIMM25FL | StarTech.com | 13 | 5214-HDMIMM25FL-ND | ¥444.93000 | Parametric Equivalent |
| HDMM25 | StarTech.com | 0 | 5214-HDMM25-ND | ¥419.29000 | Parametric Equivalent |
| HDMM7M | StarTech.com | 4 | 5214-HDMM7M-ND | ¥403.41000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥487.27000 | ¥487.27 |














