HD14-CL2-MM-25F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥536.17000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,062.25000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥400.85000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 9
Unit Price: ¥281.92000
Datasheet

Parametric Equivalent


Quest Technology
In Stock: 0
Unit Price: ¥233.13000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 15
Unit Price: ¥280.44000
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 43
Unit Price: ¥118.26000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 13
Unit Price: ¥444.93000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: ¥419.29000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 4
Unit Price: ¥403.41000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: ¥487.27000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 24
Unit Price: ¥1,518.70000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 71
Unit Price: ¥2,875.23000
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 10
Unit Price: ¥6,443.98000
Datasheet
Cable Assembly 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD14-CL2-MM-25F

DigiKey Part Number
5073-HD14-CL2-MM-25F-ND
Manufacturer
Manufacturer Product Number
HD14-CL2-MM-25F
Description
HDMI 1.4 CABLE, M/M, CL2, BLK, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
25.0' (7.62m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
Digital Visual Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HD1428-25FL-com05073-HD1428-25F-ND¥536.17000Parametric Equivalent
HD8K26-25FL-com05073-HD8K26-25F-ND¥1,062.25000Parametric Equivalent
1332086Phoenix Contact1277-1332086-ND¥400.85000Parametric Equivalent
HD3MM7MWStarTech.com95214-HD3MM7MW-ND¥281.92000Parametric Equivalent
HDI-1425Quest Technology04867-HDI-1425-ND¥233.13000Parametric Equivalent
Available To Order
Factory Stock: 15
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥484.62000¥484.62
Manufacturers Standard Package