
HDMIMM25FL | |
|---|---|
DigiKey Part Number | 5214-HDMIMM25FL-ND |
Manufacturer | |
Manufacturer Product Number | HDMIMM25FL |
Description | 25FT FLAT HDMI CABLE M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 25.0' (7.62m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥444.93000 | ¥444.93 |
| 10 | ¥378.19500 | ¥3,781.95 |

