



HDMM6 | |
|---|---|
DigiKey Part Number | 5214-HDMM6-ND |
Manufacturer | |
Manufacturer Product Number | HDMM6 |
Description | 6 FT HIGH SPEED HDMI CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 6.0' (1.83m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.06000 | ¥123.06 |
| 10 | ¥104.55800 | ¥1,045.58 |
| 30 | ¥96.75333 | ¥2,902.60 |
| 50 | ¥93.32860 | ¥4,666.43 |
| 100 | ¥88.87600 | ¥8,887.60 |
| 250 | ¥83.31592 | ¥20,828.98 |
| 500 | ¥79.34334 | ¥39,671.67 |
| 1,000 | ¥75.56139 | ¥75,561.39 |







