
HDMM50 | |
|---|---|
DigiKey Part Number | 5214-HDMM50-ND |
Manufacturer | |
Manufacturer Product Number | HDMM50 |
Description | 50 FT HIGH SPEED HDMI CABLE M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 50.0' (15.24m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥684.51000 | ¥684.51 |
| 10 | ¥581.83600 | ¥5,818.36 |
| 25 | ¥545.42960 | ¥13,635.74 |
| 50 | ¥519.42520 | ¥25,971.26 |
| 100 | ¥494.66740 | ¥49,466.74 |






