Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMM3

DigiKey Part Number
5214-HDMM3-ND
Manufacturer
Manufacturer Product Number
HDMM3
Description
3 FT HIGH SPEED HDMI CABLE - ULT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
3.00' (914.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Factory Stock: 1,651
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.83000¥109.83
10¥93.31000¥933.10
25¥87.46360¥2,186.59
50¥83.28720¥4,164.36
100¥79.31260¥7,931.26
250¥74.35024¥18,587.56
500¥70.80506¥35,402.53
1,000¥67.43016¥67,430.16
Manufacturers Standard Package
Alternate Length
10 FT HIGH SPEED HDMI CABLE
In-Stock: 53
Unit Price: ¥179.54000
6 FT HIGH SPEED HDMI CABLE
In-Stock: 310
Unit Price: ¥123.06000
15 FT HIGH SPEED HDMI CABLE
In-Stock: 14
Unit Price: ¥205.51000
25 FT HIGH SPEED HDMI CABLE - UL
In-Stock: 0
Unit Price: ¥419.29000
50 FT HIGH SPEED HDMI CABLE M/M
In-Stock: 10
Unit Price: ¥684.51000