C6ASPAT1BL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥198.23000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥156.55000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥70.63000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: ¥120.99000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 2,566
Unit Price: ¥44.16000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: ¥85.20594
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: ¥127.61000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: ¥342.05000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 612
Unit Price: ¥60.29000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 6
Unit Price: ¥78.40000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 21
Unit Price: ¥75.01000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 459
Unit Price: ¥44.74000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥160.47400

Parametric Equivalent


Panduit Corp
In Stock: 8
Unit Price: ¥218.99000
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6ASPAT1BL

DigiKey Part Number
5214-C6ASPAT1BL-ND
Manufacturer
Manufacturer Product Number
C6ASPAT1BL
Description
1FT BLUE CAT6A PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
1.00' (304.8mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1112911Phoenix Contact0277-1112911-ND¥198.23000Parametric Equivalent
1113205Phoenix Contact0277-1113205-ND¥156.55000Parametric Equivalent
1165900003Weidmüller0281-1165900003-ND¥70.63000Parametric Equivalent
1697660Phoenix Contact3277-1697660-ND¥120.99000Parametric Equivalent
BC-1SE001FCinch Connectivity Solutions2,566116-BC-1SE001F-ND¥44.16000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.43000¥106.43
10¥90.44100¥904.41
25¥84.77720¥2,119.43
50¥80.72840¥4,036.42
100¥76.87620¥7,687.62
250¥72.06608¥18,016.52
500¥68.62988¥34,314.94
1,000¥65.35819¥65,358.19
Manufacturers Standard Package