Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1112911 | |
|---|---|
DigiKey Part Number | 277-1112911-ND |
Manufacturer | |
Manufacturer Product Number | 1112911 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1112911 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.98' (300.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1113205 | Phoenix Contact | 0 | 277-1113205-ND | ¥156.55000 | Parametric Equivalent |
| 1697660 | Phoenix Contact | 3 | 277-1697660-ND | ¥120.99000 | Parametric Equivalent |
| 1165900003 | Weidmüller | 0 | 281-1165900003-ND | ¥70.63000 | Parametric Equivalent |
| BC-1SE001F | Cinch Connectivity Solutions | 2,566 | 116-BC-1SE001F-ND | ¥44.16000 | Parametric Equivalent |
| BM-6ASE001F | Stewart Connector | 0 | 380-BM-6ASE001F-ND | ¥85.20594 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.23000 | ¥198.23 |















