19569-PRIVACY-SCREEN | ||
---|---|---|
DigiKey Part Number | 5214-19569-PRIVACY-SCREEN-ND | |
Manufacturer | ||
Manufacturer Product Number | 19569-PRIVACY-SCREEN | |
Description | 19.5-INCH 16:9 COMPUTER MONITOR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 19.5" (19.50", 495mm) | |
Viewing Area | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥774.60000 | ¥774.60 |
5 | ¥727.68600 | ¥3,638.43 |
10 | ¥704.21800 | ¥7,042.18 |
25 | ¥680.74400 | ¥17,018.60 |