162MG-PRIVACY-SCREEN | ||
---|---|---|
DigiKey Part Number | 5214-162MG-PRIVACY-SCREEN-ND | |
Manufacturer | ||
Manufacturer Product Number | 162MG-PRIVACY-SCREEN | |
Description | 16-INCH 2021/2023 MACBOOK PRO PR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | LCD Monitor | |
Diagonal Screen Size | 16.0" (16.00", 406mm) | |
Viewing Area | 350.52mm W x 228.60mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥610.29000 | ¥610.29 |
5 | ¥574.39000 | ¥2,871.95 |
10 | ¥556.43900 | ¥5,564.39 |
25 | ¥538.48960 | ¥13,462.24 |