156G-PRIVACY-SCREEN | ||
---|---|---|
DigiKey Part Number | 5214-156G-PRIVACY-SCREEN-ND | |
Manufacturer | ||
Manufacturer Product Number | 156G-PRIVACY-SCREEN | |
Description | 15.6-INCH GOLD LAPTOP PRIVACY SC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 15.6" (15.60", 396mm) | |
Viewing Area | 345.44mm W x 193.04mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥516.40000 | ¥516.40 |
5 | ¥485.99800 | ¥2,429.99 |
10 | ¥470.81300 | ¥4,708.13 |
25 | ¥455.62480 | ¥11,390.62 |