14M21-PRIVACY-SCREEN | ||
---|---|---|
DigiKey Part Number | 5214-14M21-PRIVACY-SCREEN-ND | |
Manufacturer | ||
Manufacturer Product Number | 14M21-PRIVACY-SCREEN | |
Description | 14-INCH MACBOOK PRO 21/23 LAPTOP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | LCD Monitor | |
Diagonal Screen Size | 14.0" (14.00", 356mm) | |
Viewing Area | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥547.66000 | ¥547.66 |
5 | ¥515.46400 | ¥2,577.32 |
10 | ¥499.35100 | ¥4,993.51 |
25 | ¥483.24720 | ¥12,081.18 |