14G-PRIVACY-SCREEN | ||
---|---|---|
DigiKey Part Number | 5214-14G-PRIVACY-SCREEN-ND | |
Manufacturer | ||
Manufacturer Product Number | 14G-PRIVACY-SCREEN | |
Description | 14-INCH GOLD LAPTOP PRIVACY SCRE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 14.0" (14.00", 356mm) | |
Viewing Area | 309.88mm W x 175.26mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥563.37000 | ¥563.37 |
5 | ¥530.18800 | ¥2,650.94 |
10 | ¥513.62400 | ¥5,136.24 |
25 | ¥497.05840 | ¥12,426.46 |