135S-PRIVACY-SCREEN | ||
---|---|---|
DigiKey Part Number | 5214-135S-PRIVACY-SCREEN-ND | |
Manufacturer | ||
Manufacturer Product Number | 135S-PRIVACY-SCREEN | |
Description | 13.5" SURFACE LAPTOP / SURFACE B | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | LCD Monitor | |
Diagonal Screen Size | 13.5" (13.50", 343mm) | |
Viewing Area | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥500.69000 | ¥500.69 |
5 | ¥471.27400 | ¥2,356.37 |
10 | ¥456.54000 | ¥4,565.40 |
25 | ¥441.81360 | ¥11,045.34 |