133L-PRIVACY-SCREEN | ||
---|---|---|
DigiKey Part Number | 5214-133L-PRIVACY-SCREEN-ND | |
Manufacturer | ||
Manufacturer Product Number | 133L-PRIVACY-SCREEN | |
Description | 13.3" LAPTOP PRIVACY SCREEN, ANT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | Monitors | |
Diagonal Screen Size | 13.3" (13.30", 338mm) | |
Viewing Area | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.29000 | ¥452.29 |
5 | ¥425.68800 | ¥2,128.44 |
10 | ¥412.38600 | ¥4,123.86 |
25 | ¥399.08320 | ¥9,977.08 |