VYPY1105W-5C43A-TR | ||
---|---|---|
DigiKey Part Number | 404-VYPY1105W-5C43A-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VYPY1105W-5C43A-TR | |
Description | LED YLW-GRN CLEAR 1206 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.90162 | ¥1,803.24 |
6,000 | ¥0.85153 | ¥5,109.18 |
10,000 | ¥0.77640 | ¥7,764.00 |
50,000 | ¥0.66620 | ¥33,310.00 |
100,000 | ¥0.63865 | ¥63,865.00 |