VUB1105W-TR | ||
---|---|---|
DigiKey Part Number | VUB1105W-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VUB1105W-TR | |
Description | LED BLUE CLEAR SMD | |
Customer Reference | ||
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 10mA | |
Viewing Angle | 20° | |
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - |