VFY1105W-TR | ||
---|---|---|
DigiKey Part Number | VFY1105W-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | VFY1105W-TR | |
Description | LED YELLOW CLEAR 3216 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.36813 | ¥2,736.26 |
6,000 | ¥1.24375 | ¥7,462.50 |
10,000 | ¥1.16083 | ¥11,608.30 |
50,000 | ¥1.07791 | ¥53,895.50 |