HUB1105W-RR | ||
---|---|---|
DigiKey Part Number | HUB1105W-RR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HUB1105W-RR | |
Description | LED BLUE CLR 3216 SMD BOTTOM ENT | |
Customer Reference | ||
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 10mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.05mm |