SIL05-1C90-51Q | ||
---|---|---|
DigiKey Part Number | 374-SIL05-1C90-51Q-ND | |
Manufacturer | ||
Manufacturer Product Number | SIL05-1C90-51Q | |
Description | GENERAL PURPOSE REED RELAY, FORM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 175VAC, 175VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 700 µs | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.55000 | ¥108.55 |
10 | ¥96.49400 | ¥964.94 |
25 | ¥91.67280 | ¥2,291.82 |
50 | ¥86.84800 | ¥4,342.40 |
100 | ¥82.02240 | ¥8,202.24 |
250 | ¥74.78556 | ¥18,696.39 |
500 | ¥69.96052 | ¥34,980.26 |
1,000 | ¥66.34200 | ¥66,342.00 |