PQ2613-1R0-80-G | |
---|---|
DigiKey Part Number | 374-1375-ND |
Manufacturer | |
Manufacturer Product Number | PQ2613-1R0-80-G |
Description | FIXED IND 1UH 80A 1.2 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Planar Inductor 80 A 1.2mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Planar | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.043" L x 0.748" W (26.50mm x 19.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |