CT1083900 | |
---|---|
DigiKey Part Number | CT1083900-ND |
Manufacturer | |
Manufacturer Product Number | CT1083900 |
Description | FIXED INDUCTOR 270UH 1A |
Customer Reference | |
Detailed Description | 270 µH Unshielded Toroidal Inductor |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 270 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |