ALNICO500 19X3.2X3.2MM | ||
---|---|---|
DigiKey Part Number | 374-1130-ND | |
Manufacturer | ||
Manufacturer Product Number | ALNICO500 19X3.2X3.2MM | |
Description | MAGNET 0.126" SQ X 0.748" H RECT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Alnico 5 (AlNiCo) 0.126" Sq x 0.748" H (3.20mm x 19.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | Alnico 5 (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.126" Sq x 0.748" H (3.20mm x 19.0mm) | |
Operating Temperature | 450°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.03000 | ¥15.03 |
10 | ¥11.25500 | ¥112.55 |
500 | ¥6.94004 | ¥3,470.02 |
1,000 | ¥6.18976 | ¥6,189.76 |
5,000 | ¥5.62702 | ¥28,135.10 |
10,000 | ¥5.25189 | ¥52,518.90 |