60M1520 | |
---|---|
DigiKey Part Number | 452-1147-ND |
Manufacturer | |
Manufacturer Product Number | 60M1520 |
Description | VAR XFMR 240/280VAC 9.5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC, 280VAC Terminals Output 9.5A (2.66kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 9.5A (2.66kVA) | |
Size | 8.310" L x 7.250" W x 11.550" H (211.07mm x 184.15mm x 293.37mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,005.15000 | ¥21,005.15 |