501C-3 | ||
---|---|---|
DigiKey Part Number | 501C-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 501C-3 | |
Description | VAR XFMR 240/280VAC 5A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 240VAC, 280VAC Terminals Output 5A (2.43kVA) Constant Current Variable Transformer Input Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 5A (2.43kVA) | |
Size | 4.810" L x 4.620" W x 10.750" H (122.17mm x 117.35mm x 273.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,945.05000 | ¥12,945.05 |