30M5021 | ||
---|---|---|
DigiKey Part Number | 30M5021-ND | |
Manufacturer | ||
Manufacturer Product Number | 30M5021 | |
Description | VAR XFMR 240/280VAC 28A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 240VAC, 280VAC Terminals Output 28A (7.8kVA) Constant Current Variable Transformer Input Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC, 280VAC | |
Voltage - Supply | 120VAC, 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 28A (7.8kVA) | |
Size | 15.120" L x 15.870" W x 13.880" H (384.05mm x 403.10mm x 352.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32,148.39000 | ¥32,148.39 |