30M501C | ||
---|---|---|
DigiKey Part Number | 452-1014-ND | |
Manufacturer | ||
Manufacturer Product Number | 30M501C | |
Description | VAR XFMR 120/140VAC 5A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 120VAC, 140VAC Terminals Output 5A (0.7kVA) Constant Current Variable Transformer Input Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 140VAC | |
Voltage - Supply | 120VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 5A (0.7kVA) | |
Size | 6.560" L x 5.250" W x 9.730" H (166.62mm x 133.35mm x 247.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,774.10000 | ¥15,774.10 |