201-3 | |
---|---|
DigiKey Part Number | 201-3-ND |
Manufacturer | |
Manufacturer Product Number | 201-3 |
Description | VAR XFMR 240VAC 2A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 240VAC Terminals Output 2A (0.83kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 240VAC | |
Voltage - Supply | 240VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 2A (0.83kVA) | |
Size | 3.880" Dia x 7.380" L (98.55mm x 187.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,049.94000 | ¥8,049.94 |