15M1510CT | |
---|---|
DigiKey Part Number | 452-1133-ND |
Manufacturer | |
Manufacturer Product Number | 15M1510CT |
Description | VAR XFMR 120/140VAC 15A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 120VAC, 140VAC Terminals Output 15A (2.1kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 140VAC | |
Voltage - Supply | 120VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 15A (2.1kVA) | |
Size | 8.810" L x 7.250" W x 13.000" H (223.77mm x 184.15mm x 330.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24,861.44000 | ¥24,861.44 |