1520CT-3 | ||
---|---|---|
DigiKey Part Number | 1520CT-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1520CT-3 | |
Description | VAR XFMR 480/560VAC 9.5A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 480VAC, 560VAC Terminals Output 9.5A (9.21kVA) Constant Current Variable Transformer Input Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 480VAC, 560VAC | |
Voltage - Supply | 240VAC, 480VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 9.5A (9.21kVA) | |
Size | 8.770" L x 7.250" W x 16.150" H (222.76mm x 184.15mm x 410.21mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29,319.34000 | ¥29,319.34 |