RSPF2FT12K1 | |
---|---|
DigiKey Part Number | RSPF2FT12K1TR-ND - Tape & Reel (TR) RSPF2FT12K1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSPF2FT12K1 |
Description | RES 12.1K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSPF2FT12K1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | -200/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.15300 | ¥31.53 |
25 | ¥2.52520 | ¥63.13 |
50 | ¥1.87520 | ¥93.76 |
100 | ¥1.32260 | ¥132.26 |
250 | ¥1.17828 | ¥294.57 |
500 | ¥1.00998 | ¥504.99 |
1,000 | ¥0.76951 | ¥769.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.72142 | ¥1,803.55 |
5,000 | ¥0.64927 | ¥3,246.35 |
12,500 | ¥0.63483 | ¥7,935.38 |
25,000 | ¥0.61319 | ¥15,329.75 |
62,500 | ¥0.60117 | ¥37,573.12 |
125,000 | ¥0.59540 | ¥74,425.00 |