RPC2512JT3R30 | |
---|---|
DigiKey Part Number | RPC2512JT3R30TR-ND - Tape & Reel (TR) RPC2512JT3R30CT-ND - Cut Tape (CT) RPC2512JT3R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2512JT3R30 |
Description | RES 3.3 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2512JT3R30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.66600 | ¥16.66 |
50 | ¥1.19520 | ¥59.76 |
100 | ¥1.04830 | ¥104.83 |
500 | ¥0.80370 | ¥401.85 |
1,000 | ¥0.72628 | ¥726.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71832 | ¥2,873.28 |