RNV14FAL180K | ||
---|---|---|
DigiKey Part Number | RNV14FAL180KCT-ND - Cut Tape (CT) RNV14FAL180KTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RNV14FAL180K | |
Description | RES 180K OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 180 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNV14FAL180K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.236" L (2.40mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.54500 | ¥15.45 |
25 | ¥1.18360 | ¥29.59 |
50 | ¥0.85680 | ¥42.84 |
100 | ¥0.60320 | ¥60.32 |
250 | ¥0.48780 | ¥121.95 |
500 | ¥0.38422 | ¥192.11 |
1,000 | ¥0.26601 | ¥266.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.24386 | ¥487.72 |
6,000 | ¥0.22170 | ¥1,330.20 |
10,000 | ¥0.20692 | ¥2,069.20 |
50,000 | ¥0.19258 | ¥9,629.00 |
100,000 | ¥0.18845 | ¥18,845.00 |