RNMF14FTC22R0 | ||
---|---|---|
DigiKey Part Number | S22CATR-ND - Tape & Reel (TR) S22CACT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RNMF14FTC22R0 | |
Description | RES 22 OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 22 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNMF14FTC22R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.71400 | ¥7.14 |
25 | ¥0.52200 | ¥13.05 |
50 | ¥0.40560 | ¥20.28 |
100 | ¥0.27580 | ¥27.58 |
250 | ¥0.22624 | ¥56.56 |
500 | ¥0.17994 | ¥89.97 |
1,000 | ¥0.12766 | ¥127.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07183 | ¥359.15 |