RNMF14FTC200K | ||
---|---|---|
DigiKey Part Number | S200KCATR-ND - Tape & Reel (TR) S200KCACT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RNMF14FTC200K | |
Description | RES 200K OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RNMF14FTC200K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.70700 | ¥7.07 |
25 | ¥0.51720 | ¥12.93 |
50 | ¥0.40160 | ¥20.08 |
100 | ¥0.27320 | ¥27.32 |
250 | ¥0.22404 | ¥56.01 |
500 | ¥0.17820 | ¥89.10 |
1,000 | ¥0.12642 | ¥126.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.09772 | ¥488.60 |
10,000 | ¥0.08766 | ¥876.60 |
25,000 | ¥0.08047 | ¥2,011.75 |
50,000 | ¥0.07558 | ¥3,779.00 |
125,000 | ¥0.07386 | ¥9,232.50 |